| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-025-173L000 |
| Gender: | Plug |
| Series: | 170 |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Termination Method: | Crimp |
| Number of Positions: | 25 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| SKU: | TEX170-025-173L000 |
170-025-173L000
Specifications
Detailed Description
Introducing the 170-025-173L000, a high-performance Male D-Sub 25 Position Crimp And Poke connector from our 170 series. Designed for superior connectivity, this plug features a durable steel shell with nickel plating, ensuring reliable operation in even the harshest environments. With a wide operating temperature range from -50°C to 100°C, it can handle extreme conditions with ease. Each of the 25 positions is meticulously crafted for optimal signal transmission, making it ideal for high-speed data and power applications. With a current rating of 5A and RoHS compliance, it guarantees both efficiency and environmental responsibility. Whether used in industrial machinery or telecommunications equipment, the 170-025-173L000 is the perfect choice for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| NorComp PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| NorComp 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| NorComp 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| NorComp 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| NorComp 206207-1 | 17-3 RECEPT. FREE-HANGING | ![]() |
| NorComp 66505-4 | Cut Strip - HD 20 DF SOCKET PLTD | ![]() |
| NorComp 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Box | ![]() |
| NorComp 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| NorComp 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |
| NorComp 170-009-173L000 | Male D-Sub 9 Position Straight Crimp And Poke | ![]() |
| NorComp 170-009-273L000 | Female D-Sub 9 Position Straight Crimp And Poke | ![]() |


