| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-037-172L010 |
| SKU: | TEX170-037-172L010 |
170-037-172L010
| Heilind Number: | TEX170-037-172L010 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 170-037-172L010 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| NorComp 1375819-3 | CST-100 II CONTACT 30 GOLD PLT | ![]() |
| NorComp 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| NorComp 2-640456-0 | 20P MTA100 HDR ASSY F/L SQ STR | ![]() |
| NorComp 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| NorComp 5745036-2 | PLUG ASSY,25P,HDP-20,CN | ![]() |
| NorComp 745135-4 | HDP-20,PLUG,SIZE 4, 37 POSN,CL | ![]() |
| NorComp 5000 | THRU HOLE TEST POINT RED FOR .040 HOLE | ![]() |
| NorComp 5009 | TEST POINT (YELLOW) | ![]() |
| NorComp 8191 | VERT PC SCREW TERM | ![]() |
| NorComp 15-31-1026 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| NorComp 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| NorComp 39-30-1021 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| NorComp 160-000-115R000 | Male, D-Sub Dust Cover, 15 Position | ![]() |
| NorComp 182-009-213R561 | Female .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2022 | TEX-OBS-022322 - Obsolete with replacement. lease be advised that due to the unprecedented supply chain complications impacting our business NorComp must discontinue the list of part numbers shown on the subsequent pages of this notification. The discontinuance is due to the challenges relating to the tin-plated shells with hardware. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating on the shells. This will be an immediate change. | Download | |||


