171-009-103L021

Heilind Number:TEX171-009-103L021
Manufacturer:NorComp
Manufacturer Number:171-009-103L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 9 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-009-103L021
Series:171
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Signal Wire Size:20-28 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX171-009-103L021

Detailed Description

Introducing the 171-009-103L021 Male D-Sub 9 Position Straight Solder Cup Connector, a high-performance solution for your connectivity needs. Designed for plug-in applications, this connector features gold flash contact plating for reliable signal transmission. With a wide operating temperature range of -50°C to 100°C, it is suitable for various environments. The straight mount angle and steel shell construction ensure durability and stability. Accommodating 20-28 AWG signal wire sizes, it is versatile for different wire gauges. With a current rating of 5A and voltage rating of 250VAC, it is ideal for power and data transmission applications. RoHS compliant and in stock for immediate shipping, the 171-009-103L021 is the perfect choice for your connectivity projects.