| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-009-202L001 |
| Series: | 171 |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-28 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-009-202L001 |
171-009-202L001
Specifications
Detailed Description
Introducing the 171-009-202L001, a Female D-Sub 9 Position Straight Solder Cup connector from our renowned 171 series. Designed for reliable and secure connections, this receptacle features Gold Flash contact plating for enhanced conductivity. With a wide operating temperature range of -50°C to 100°C, it is suitable for various environments. The straight mount angle and steel shell construction ensure durability and ease of installation. Accommodating 20-28 AWG signal wire sizes, it is perfect for IO applications. With a current rating of 5A and voltage rating of 250VAC, this connector guarantees efficient power transmission. RoHS compliant and finished with nickel plating, it meets industry standards for environmental responsibility and performance. Upgrade your connectivity with the 171-009-202L001.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 204501-5 | AMPLIMITE,ASY,PLUG,90,1 | ![]() |
| NorComp 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| NorComp 09380423001 | insert, Size: 16 B, male, 40 A, 690 V | ![]() |
| NorComp FGG.1B.306.CLAD62 | Circular Plug, 6 LV Contacts, with Solder termination | ![]() |
| NorComp 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| NorComp LCA8-14-L | One-hole, standard barrel with window lug, #8 AWG wire, 1/4 stud hole, standard package. | ![]() |
| NorComp LCAX1-12-X | Pan-Lug™ LCAX1-12-X Copper Compression Connectors - Lugs | ![]() |
| NorComp LCAX1-38-X | Pan-Lug™ LCAX1-38-X Comp. Lug, Tin Plt Copper, Strt, One 0.37" Stud | ![]() |
| NorComp SCL-1/2-0-STK | NB25882001 SCL-1/2-0-STK | ![]() |
| NorComp 160-000-006R032 | Female, 4-40 Coupling Nut | ![]() |
| NorComp 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 970-009-010R011 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 970-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 979-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 261-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2023 | TEX-42023 - End of Life with replacement. The discontinuance is due to the challenges relating to the tin-plated shells used on the associated part numbers. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating material on the shells. Please note, NorComp holds connector inventory with tin plated shells that can be sold until depleted | Download | |||


