| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 261-331 |
| Series: | 261 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Overall Width: | 0.394 in |
| Overall Height: | 0.713 in |
| Part Aliases: | 51137533 |
| SKU: | WAG261-331 |
261-331
| Heilind Number: | WAG261-331 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 261-331 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU 261-331, a versatile DIN Rail Terminal Block perfect for industrial applications. Constructed with durable Nylon housing material, this panel mount block ensures secure connections. With an overall width of 0.394 inches and height of 0.713 inches, it offers a compact yet efficient solution for organizing wiring systems. Designed for easy installation and maintenance, it's a must-have for streamlined connectivity in your setup. Rest assured, this product is in stock and RoHS compliant, meeting international standards for environmental responsibility. Upgrade your terminal block and interface module setup with the dependable performance of the 261 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 794616-4 | FREE HANG DBL ROW HSG 4 POS | ![]() |
| WAGO 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| WAGO 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| WAGO 08-50-0105 | KK 396 Crimp Terminal 2478, 24-18 AWG, Reel, Brass Tin (Sn) | ![]() |
| WAGO 19016-0009 | Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| WAGO 19039-0023 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| WAGO 502351-0400 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 4 Circuits, Natural | ![]() |
| WAGO BT1M-M30 | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| WAGO 171-009-202L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| WAGO 261-301 | 2-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 261-334 | Not on File | ![]() |
| WAGO 261-361 | END PLATE | ![]() |
| WAGO 261-402 | COMB-STYLE JUMPER BAR | ![]() |


