171-015-213R911

Heilind Number:TEX171-015-213R911
Manufacturer:NorComp
Manufacturer Number:171-015-213R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-015-213R911
Gender:Receptacle
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:15
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
SKU:TEX171-015-213R911

Detailed Description

Female D-Sub 15 Position Straight PCB Dip Solder Connector, SKU 171-015-213R911, offers reliable connectivity for industrial applications. With gold flash contact plating ensuring optimal signal transmission, this receptacle connector operates efficiently in temperatures ranging from -50°C to 125°C. Featuring a straight mount angle and nickel-plated steel shell construction, it guarantees secure PCB integration. Rated for 5A current and 250VAC voltage, it meets stringent performance standards. RoHS compliant and in stock for immediate shipping, this D-Sub connector, part of the 171 series, is essential for high-reliability IO connectivity in diverse electronic systems.