| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-009-113R911 |
| Series: | 171 |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-009-113R911 |
171-009-113R911
Specifications
Detailed Description
Introducing the Male D-Sub 9 Position Straight PCB Dip Solder Connector from our 171 series, designed for reliable and secure connections in electronic applications. With a plug gender and gold flash contact plating, it ensures optimal conductivity and durability. Operating efficiently in a wide temperature range from -50°C to 125°C, this connector is suitable for various environments. Featuring a straight mount angle and steel shell with nickel plating, it offers stability and longevity. With a current rating of 5A and voltage rating of 250VAC, it meets high-performance standards. RoHS compliant and in stock for immediate shipping, it's the perfect choice for IO connectors in demanding applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-770166-1 | 02P MINI UMNL ASSY VO SNAU LF | ![]() |
| NorComp 1-770170-1 | 03P MINI UMNL ASSY VO SNAU LF | ![]() |
| NorComp 5748026-1 | 15 PLUG SP/FMS (IN,SL) | ![]() |
| NorComp 6-66461-3 | SKT,.062 DIA,.025 SQ POST,LP | ![]() |
| NorComp 67996-210HLF | B/S II DR | ![]() |
| NorComp 68000-103HLF | BERGSTIK II LF | ![]() |
| NorComp 43045-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| NorComp 43640-0300 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| NorComp 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| NorComp 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| NorComp 171-009-213R911 | Female D-Sub 9 Position Straight PCB Dip Solder | ![]() |
| NorComp 171-015-113R911 | Male D-Sub 15 Position Straight PCB Dip Solder | ![]() |
| NorComp 171-015-213R911 | Female D-Sub 15 Position Straight PCB Dip Solder | ![]() |
| NorComp 182-009-113R531 | Male .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


