| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-037-103L001 |
| Series: | 171 |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-28 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-037-103L001 |
171-037-103L001
Specifications
Detailed Description
Introducing the Male D-Sub 37 Position Straight Solder Cup Connector, part of our dependable 171 series. This plug connector features gold flash contact plating for optimal conductivity, with a wide operating temperature range from -50°C to 125°C. Its straight mount angle and solder cup termination method ensure secure and efficient installation. Made from durable steel with a nickel-plated finish, this connector is built to last. Suitable for signal wire sizes ranging from 20-28 AWG, it can handle currents up to 5A and voltages up to 250VAC. In compliance with RoHS regulations, this connector is environmentally friendly. Whether for industrial, commercial, or personal use, this high-quality connector is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 3-640428-3 | 03P MTA156 CONN ASSY 22AWG RED | ![]() |
| NorComp 5-103945-1 | 8X2 MTE SHRD PIN SR LATCH .100 | ![]() |
| NorComp 10-84-4040 | 6.35mm Pitch MLX Power Connector Header, Vertical, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
| NorComp 10-84-4062 | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 6 Circuits | ![]() |
| NorComp 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| NorComp 50-84-2030 | 2.13mm Diameter MLX Pin and Socket Receptacle, 3 Circuits, Natural | ![]() |
| NorComp 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| NorComp 53398-1071 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 10 Circuits | ![]() |
| NorComp DNF18-206FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| NorComp PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| NorComp SP1-3-01 | Spacer,Lock,Natural,3/16 in Spc, Spacer, Locking, Natural | ![]() |
| NorComp 171-025-103L001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
| NorComp 171-025-203L001 | Female D-Sub 25 Position Straight Solder Cup | ![]() |


