| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-025-203L001 |
| Series: | 171 |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-28 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-025-203L001 |
171-025-203L001
Specifications
Detailed Description
Introducing the 171-025-203L001, a high-performance Female D-Sub 25 Position Straight Solder Cup connector designed for reliable connectivity in a wide range of applications. Featuring a durable steel shell with nickel plating, this receptacle ensures long-lasting durability even in harsh environments. With a gold flash contact plating, it guarantees superior signal transmission while maintaining a current rating of 5A and a voltage rating of 250VAC. Suitable for use with 20-28 AWG signal wire sizes, this connector offers flexibility in installation. Operating efficiently in temperatures ranging from -50°C to 125°C, it is a dependable choice for various industrial and commercial settings. With RoHS compliance and being in stock for immediate availability, the 171-025-203L001 combines performance and convenience in one compact package. Upgrade your connectivity solutions with this essential IO connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| NorComp 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| NorComp 178289-5 | 3.81 DYNAMIC REC HSG 10P D--D | ![]() |
| NorComp 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| NorComp 640718-1 | 15P UMNL STR/REL | ![]() |
| NorComp 86303639BLF | DSUB PLASTIC HOOD 25-DPPK25 FCI KIT | ![]() |
| NorComp 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-015-103L001 | Male D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 171-015-203L011 | Female D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 171-025-103L001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
| NorComp 952-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| NorComp 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


