| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-050-213R911 |
| Gender: | Receptacle |
| Series: | 171 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| SKU: | TEX171-050-213R911 |
171-050-213R911
Specifications
Detailed Description
Introducing the 171-050-213R911, a high-quality Female D-Sub 50 Position Straight PCB Dip Solder connector designed for reliable and efficient electronic connections. Part of the 171 series, this receptacle features Gold Flash contact plating for optimal conductivity. With a wide operating temperature range from -50 °C to 125 °C, it is suitable for use in various environments. The straight mount angle and solder termination method ensure easy and secure installation on PCBs. Constructed with steel shell material and nickel plating, this connector offers durability and resistance to corrosion. Rated for 5 A of current and 250 VAC, it meets stringent performance standards. RoHS compliant and in stock, the 171-050-213R911 is the ideal choice for demanding applications in the connectivity industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-5103308-2 | A/L LOW PRO HDR 60P VERT BLACK | ![]() |
| NorComp 1-5745967-4 | 25 RCPT SP/FMS SCRLK | ![]() |
| NorComp PT06E-12-8S(470) | 15 RCPT SP/FMS SCRLK | ![]() |
| NorComp PT06E-12-8S(SR) | 37 RCPT SP/FMS SCRLK | ![]() |
| NorComp 171-025-113R911 | Male D-Sub 25 Position Straight PCB Dip Solder | ![]() |


