| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E09-113R021 |
| Series: | 172-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E09-113R021 |
172-E09-113R021
Specifications
Detailed Description
Introducing the 172-E09-113R021, a Male D-Sub 9 Position Straight PCB Dip Solder connector from the renowned 172-E series. This high-quality plug features Gold Flash contact plating for optimal conductivity and durability, making it ideal for a wide range of applications. With a maximum operating temperature of 125 °C and a minimum of -55 °C, it ensures reliable performance in various environments. The straight mount angle and 9 positions offer easy and secure PCB connections. Constructed with steel shell material and nickel-plated finish, it guarantees robustness and longevity. RoHS compliant and with a voltage rating of 250 VAC, it meets international safety standards. Perfect for IO connectors and high-reliability applications, the 172E09113R021 is a must-have component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 102095-3 | MOD IV PIN PLTD 30 SEL | ![]() |
| NorComp 5005 | TP-104-01-00 | ![]() |
| NorComp 09-48-3125 | KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 12 Circuits | ![]() |
| NorComp 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| NorComp 22-11-2052 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating | ![]() |
| NorComp 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| NorComp 39-30-3035 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| NorComp PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| NorComp 172-E15-213R021 | Female D-Sub 15 Position Straight PCB Dip Solder | ![]() |
| NorComp 181-026-213R531 | Female High-Density D-Sub 26 Position Right Angle PCB Dip Solder | ![]() |
| NorComp T18L0M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |


