| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E15-213R021 |
| Series: | 172-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E15-213R021 |
172-E15-213R021
Specifications
Detailed Description
Introducing the 172-E15-213R021, a high-performance Female D-Sub 15 Position Straight PCB Dip Solder connector from our M SERIES. With a rugged steel shell finished in nickel plating, this receptacle ensures durability and reliable connectivity in demanding environments. The gold flash contact plating guarantees optimal signal transmission, while its straight mount angle allows for easy installation on printed circuit boards. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. RoHS compliant and rated for 5A at 250VAC, it meets stringent industry standards for quality and safety. Perfect for IO and high-reliability applications, the 172-E15-213R021 is the ideal choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 102095-3 | MOD IV PIN PLTD 30 SEL | ![]() |
| NorComp 5005 | TP-104-01-00 | ![]() |
| NorComp 09-48-3125 | KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 12 Circuits | ![]() |
| NorComp 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| NorComp 22-11-2052 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating | ![]() |
| NorComp 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| NorComp 39-30-3035 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| NorComp PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| NorComp 172-E09-113R021 | Male D-Sub 9 Position Straight PCB Dip Solder | ![]() |
| NorComp 181-026-213R531 | Female High-Density D-Sub 26 Position Right Angle PCB Dip Solder | ![]() |
| NorComp T18L0M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |


