| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E09-203R011 |
| Series: | 172-E |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E09-203R011 |
172-E09-203R011
Specifications
Detailed Description
Introducing the 172-E09-203R011, a Female D-Sub 9 Position Straight Solder Cup connector from our M SERIES campaign. Designed for reliable signal transmission, this receptacle features Gold Flash contact plating for enhanced conductivity and durability. With a wide operating temperature range of -55°C to 125°C, it ensures performance in diverse environments. The solder cup termination method and nickel-plated steel shell construction offer secure and stable connections. Suitable for 20-26 AWG signal wires, it has a current rating of 5 A and voltage rating of 250 VAC, making it ideal for various industrial applications. RoHS compliant, this connector meets strict environmental standards. Upgrade your connectivity solutions with the 172-E09-203R011, a dependable choice for IO and high-reliability systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| NorComp 86286-1 | KEYING PLUG | ![]() |
| NorComp RNF-100-3/16-BK-STK | RNF-100-3/16-BK-STK NB19392001 | ![]() |
| NorComp 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-025-103L001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |


