| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E09-213R001 |
| Series: | 172-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E09-213R001 |
172-E09-213R001
Specifications
Detailed Description
The 172-E09-213R001 is a female D-Sub 9-position connector designed for straight PCB dip soldering. Part of the 172-E series, this receptacle features gold flash contact plating for reliable signal transmission. With a wide operating temperature range of -55°C to 125°C, it is suitable for diverse applications. The connector, made of steel with a nickel-plated finish, offers durability and robust performance. It has a straight mount angle and is RoHS compliant, ensuring environmental responsibility. With a current rating of 5A and voltage rating of 250VAC, it is ideal for high-power applications. Perfect for use in IO connectors and other industrial settings, the 172-E09-213R001 is a versatile and dependable connectivity solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp PT06A-8-4SW(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| NorComp 2-1437565-7 | FSM2JSMA=SMT,TACTILE,PB SWITCH | ![]() |
| NorComp 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| NorComp 640456-8 | 08P MTA100 HDR ASSY F/L SQ STR | ![]() |
| NorComp 20021521-00010T1LF | HD SMT SHOULDED | ![]() |


