| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-025-513R691 |
| Series: | 178 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-025-513R691 |
178-025-513R691
Specifications
Detailed Description
Introducing the 178-025-513R691, a Female over Female .750 Dual-Port D-Sub Connector designed for high-performance connectivity on PCBs. This right angle receptacle features 25 gold flash plated contacts, ensuring reliable signal transmission with a current rating of 5A and voltage rating of 250VAC. With a wide operating temperature range from -55°C to 105°C, it is suitable for use in various environments. The steel shell with nickel plating offers durability and protection. RoHS compliant, this connector meets environmental standards. Perfect for IO applications, it is part of the 178 series and available for immediate shipping. Upgrade your connectivity solutions with the 178-025-513R691.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 165X16719X | D-SUB-Shielded Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| NorComp 22-12-2064 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, 0.51 | ![]() |
| NorComp 22-23-2051 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| NorComp 22-27-2081 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| NorComp 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| NorComp 26-60-4080 | KK 396 Header, Vertical, Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| NorComp 39-28-9048 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| NorComp 39-29-6028 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| NorComp 42820-2213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, 0.76 | ![]() |
| NorComp 43045-0213 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| NorComp 43045-0613 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| NorComp 171-009-213R911 | Female D-Sub 9 Position Straight PCB Dip Solder | ![]() |
| NorComp 178-015-513R491 | Female over Female .750 Dual-Port D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |


