| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-015-102L001 |
| SKU: | TEX180-015-102L001 |
180-015-102L001
| Heilind Number: | TEX180-015-102L001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 180-015-102L001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TEX180-015-102L001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp PT06A-14-19P | AI-Solder Plug Connector 26482-1 | ![]() |
| NorComp PT06A-14-19S | AI-Solder Plug Connector 26482-1 | ![]() |
| NorComp 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| NorComp 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| NorComp 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| NorComp 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| NorComp 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| NorComp 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| NorComp 122430 | RF Connector TNC Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
| NorComp 19203-0113 | Krimptite Temp-Term Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5) | ![]() |
| NorComp 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |
| NorComp P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2023 | TEX-42023 - End of Life with replacement. The discontinuance is due to the challenges relating to the tin-plated shells used on the associated part numbers. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating material on the shells. Please note, NorComp holds connector inventory with tin plated shells that can be sold until depleted | Download | |||


