| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-015-103L021 |
| Series: | 180 |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Signal Wire Size: | 24 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-015-103L021 |
180-015-103L021
Specifications
Detailed Description
Introducing the 180-015-103L021 Male High-Density D-Sub 15 Position Straight Solder Cup connector. Designed for reliable and secure connections, this plug features gold flash contact plating for optimal conductivity. With a wide operating temperature range of -50°C to 100°C, it ensures performance in diverse environments. The steel shell with nickel plating offers durability and corrosion resistance. Suitable for signal wire sizes up to 24 AWG, it is ideal for various applications. With RoHS compliance, rest assured of its environmental friendliness. Upgrade your connectivity solutions with this high-quality D-Sub connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-104480-7 | SHORT POINT CONT PLTD SN | ![]() |
| NorComp 171-009-103L021 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 971-009-040R011 | D-Sub Backshell, 9 Position, 45° Entry | ![]() |
| NorComp SFSO4401NR | Female, 4-40 Screwlock | ![]() |


