| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 971-009-040R011 |
| SKU: | TEX971-009-040R011 |
971-009-040R011
| Heilind Number: | TEX971-009-040R011 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 971-009-040R011 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, 45° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| NorComp 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| NorComp 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| NorComp 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| NorComp CT4NT18-C | 7000031849 80611469349 MINIATURE CABLE TIES-NATURAL4 | ![]() |
| NorComp 03-09-2011 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| NorComp 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 180-015-103L021 | Male High-Density D-Sub 15 Position Straight Solder Cup | ![]() |


