| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-015-172L000 |
| SKU: | TEX180-015-172L000 |
180-015-172L000
| Heilind Number: | TEX180-015-172L000 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 180-015-172L000 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| NorComp 1658622-8 | 34 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| NorComp 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| NorComp 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| NorComp 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| NorComp 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| NorComp 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| NorComp 165X12979X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |
| NorComp 165X13139X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |
| NorComp LF10WBRB-4P | 136-1118-4-00 EACH | ![]() |
| NorComp 170-009-273L000 | Female D-Sub 9 Position Straight Crimp And Poke | ![]() |
| NorComp 172-E09-203R001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 971-009-030R121 | D-Sub Backshell, 9 Position, 45° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2022 | TEX-OBS-022322 - Obsolete with replacement. lease be advised that due to the unprecedented supply chain complications impacting our business NorComp must discontinue the list of part numbers shown on the subsequent pages of this notification. The discontinuance is due to the challenges relating to the tin-plated shells with hardware. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating on the shells. This will be an immediate change. | Download | |||
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||


