| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-015-203L021 |
| Gender: | Receptacle |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder Cup |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Signal Wire Size: | 24 AWG |
| SKU: | TEX180-015-203L021 |
180-015-203L021
Specifications
Detailed Description
Introducing the 180-015-203L021, a Female High-Density D-Sub 15 Position Straight Solder Cup connector designed for reliable signal transmission in demanding environments. With gold flash contact plating and nickel-plated steel shell, this connector ensures optimal conductivity and durability, even in high vibration settings. Its solder cup termination method allows for secure and efficient wire attachment, accommodating 24 AWG signal wires with ease. Operating temperature ranging from -50°C to 100°C makes it suitable for a wide range of applications. With a current rating of 3A and RoHS compliance, it guarantees both performance and environmental responsibility. Ideal for use in IO connectors and other high-reliability applications, the 180-015-203L021 offers uncompromising quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| NorComp 162A11839X | D-SUB contact, Socket, Crimp, 7,5 A | ![]() |
| NorComp 164X11789X | D-SUB, 25-pos., Socket, Through hole | ![]() |
| NorComp 165X12979X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |
| NorComp 165X12989X | D-SUB-Shielded Cap, 25-pos., Through hole | ![]() |
| NorComp 165X13139X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |
| NorComp 165X13149X | D-SUB-Shielded Cap, 25-pos., Through hole | ![]() |
| NorComp 216-104 | FERRULE | ![]() |
| NorComp 734-104/107-000 | F-CONN W/C-C V0 3.5MM W/S | ![]() |


