| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-104 |
| Part Aliases: | 2160104 |
| SKU: | WAG216-104 |
216-104
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT06SE-14-5S(476) | Crimp Plug Connector 26482-1 | ![]() |
| WAGO 102681-1 | 12 AMPMODU MT COVER DR .100CL | ![]() |
| WAGO 09474747116 | RJ45 | ![]() |
| WAGO 19221-0244 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| WAGO 43020-1000 | Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| WAGO 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| WAGO 87439-0700 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 7 Circuits, Off-White Housing | ![]() |
| WAGO 216-102 | Not on File | ![]() |
| WAGO 216-103 | FERRULE | ![]() |
| WAGO 216-106 | FERRULE | ![]() |
| WAGO 216-132 | 24 AWG NON-INSUL. FERRULE | ![]() |
| WAGO 221-615 | Splicing Connector, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-831 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |


