| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 181-015-213R531 |
| Gender: | Receptacle |
| Series: | 181 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX181-015-213R531 |
181-015-213R531
Specifications
Detailed Description
Introducing the 181-015-213R531, a Female High-Density D-Sub 15 Position Right Angle PCB Dip Solder connector designed for high-performance applications. Featuring a durable steel shell with nickel plating, this receptacle ensures reliable connectivity in demanding environments. With gold flash contact plating, it offers excellent conductivity and corrosion resistance. Operating efficiently between a wide temperature range of -55°C to 105°C, this connector is suitable for various industrial settings. It is RoHS compliant, guaranteeing environmentally friendly manufacturing processes. Ideal for IO connectors and other high-speed data transmission systems, the 181-015-213R531 is a trusted solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| NorComp 1-87456-2 | 16 MODIV HSG DR MRKD .100CL | ![]() |
| NorComp 5555153-1 | MJ,LPF,R/A,8P,PCBG,PSTP.15TTR | ![]() |
| NorComp 5747845-3 | 15 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| NorComp 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| NorComp 39-30-2031 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| NorComp 43045-0414 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| NorComp 43045-0427 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| NorComp 73251-2201 | 50 Ohms, SMA Jack, Right-Angle PCB, 0.76?m Gold (Au) Plating, 50 Pieces Per Tray | ![]() |
| NorComp VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| NorComp 181-026-213R531 | Female High-Density D-Sub 26 Position Right Angle PCB Dip Solder | ![]() |
| NorComp 255-402 | PCB TERMINAL STRIP | ![]() |


