| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-402 |
| Series: | 255 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 2 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51141203 |
| SKU: | WAG255-402 |
255-402
| Heilind Number: | WAG255-402 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 255-402 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PCB Terminal Strip, part number 255-402, from our 255 series. This essential connector features a durable Nylon housing in a sleek gray color, ensuring reliable performance in a variety of applications. With a through hole mount type and cage clamp termination method, installation is a breeze. Constructed with high-quality electrolytic copper contacts plated with tin, this terminal strip offers excellent conductivity and corrosion resistance. The 5.08mm pitch accommodates 2 poles and 1 level, perfect for streamlined connections. Rated for 24A and 630V, it is ideal for high-power circuitry. RoHS compliant and UL 94V-0 rated, it meets strict safety and environmental standards. Suitable for wire sizes 28-12 AWG, this terminal block is a versatile solution for your connectivity needs. In stock and ready to ship.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO D09S24A4GV00LF | DSUB S/S STB 09SOCK LF | ![]() |
| WAGO 106 | COIN CELL HOLDER | ![]() |
| WAGO 181-015-213R531 | Female High-Density D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |
| WAGO 255-403 | 5/5.08mm PCB TERM STRIP | ![]() |
| WAGO 255-404 | PCB TERMINAL BLOCK | ![]() |
| WAGO 255-504 | GRY 4CKT PCB TRM STRP 7.5/7.62 | ![]() |
| WAGO 255-742 | NOT ON FILE | ![]() |


