| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 182-009-113R561 |
| Series: | 182 |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX182-009-113R561 |
182-009-113R561
Specifications
Detailed Description
Introducing the 182-009-113R561, a male D-Sub 9 Position Right Angle PCB Dip Solder connector from our 182 series. Designed for high-performance applications, this plug connector features gold flash contact plating for optimal conductivity. With a wide operating temperature range of -55°C to 105°C, it ensures reliable performance in diverse environments. The steel shell with nickel plating offers durability and corrosion resistance. Rated for 5A current and 300VAC voltage, this connector is suitable for a wide range of industrial and commercial applications. RoHS compliant and in stock for immediate delivery, it guarantees both quality and availability. Upgrade your connectivity with the 182-009-113R561.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 3-641215-2 | 02P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| NorComp 87220-2 | 02 MODII HDR SRST UNSHRD .100 | ![]() |
| NorComp 87220-3 | 03 MODII HDR SRST UNSHRD .100 | ![]() |
| NorComp 881545-2 | SHUNT LP W/HANDLE 2 POS 30AU | ![]() |
| NorComp 142-0701-231 | COAXIAL CONNECTORS | ![]() |
| NorComp 182-015-213R531 | Female .318" Footprint D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |
| NorComp 189-009-613R571 | Male over Male .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
| NorComp 851-004-203R001 | IP67, Female, M5 Panel Mount, 4 Position, Straight, Solder Cup | ![]() |


