| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 851-004-203R001 |
| SKU: | TEX851-004-203R001 |
851-004-203R001
| Heilind Number: | TEX851-004-203R001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 851-004-203R001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
IP67, Female, M5 Panel Mount, 4 Position, Straight, Solder Cup
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 182-009-113R561 | Male .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
| NorComp 189-009-613R571 | Male over Male .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


