| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-009-613R571 |
| Series: | 189 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-009-613R571 |
189-009-613R571
Specifications
Detailed Description
Introducing the 189-009-613R571, a high-performance Male over Male .625" Dual-Port D-Sub Connector. Designed for seamless integration into PCBs, this connector features a right-angle mount for efficient board placement. With 9 gold flash-plated contact positions, it ensures reliable signal transmission with a current rating of 5A and voltage rating of 250VAC. Operating in a wide temperature range from -55°C to 105°C, it is suitable for diverse industrial applications. RoHS compliant and constructed with durable steel shell material plated with nickel, it guarantees both environmental sustainability and longevity. Perfect for IO connectivity in demanding environments, this connector, part of the 189 series, is a key component in the STACKED mcampaign.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 182-009-113R561 | Male .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
| NorComp 851-004-203R001 | IP67, Female, M5 Panel Mount, 4 Position, Straight, Solder Cup | ![]() |


