| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 182-009-213R531 |
| Gender: | Receptacle |
| Series: | 182 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 9 |
| SKU: | TEX182-009-213R531 |
182-009-213R531
Specifications
Detailed Description
Introducing the 182-009-213R531, a female .318" footprint D-Sub 9 Position Right Angle PCB Dip Solder connector from our 182 series. With a sleek design and durable construction, this receptacle is perfect for your connectivity needs. Featuring gold flash contact plating for optimal conductivity, it ensures reliable performance. The right angle mount angle allows for easy installation on PCBs. Made of steel with a nickel plated finish, it offers excellent durability. With a current rating of 5A and voltage rating of 300VAC, it is suitable for a wide range of applications. RoHS compliant and in stock for immediate shipping, this connector is a must-have for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1761608-9 | IDC LOW PRO HDR 26P VERT SHT LAT BLK | ![]() |
| NorComp 5103309-3 | A/L LOW PRO HDR 16P VERT BLACK | ![]() |
| NorComp 5555153-1 | MJ,LPF,R/A,8P,PCBG,PSTP.15TTR | ![]() |
| NorComp 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| NorComp 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| NorComp 640456-8 | 08P MTA100 HDR ASSY F/L SQ STR | ![]() |
| NorComp 61729-0010BLF | USB RECEP B TYPE LF | ![]() |
| NorComp 22-28-4050 | KK 254 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| NorComp 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| NorComp 43045-0414 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| NorComp 70551-0001 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 2 Circuits, Tin (Sn) Plating | ![]() |
| NorComp 74320-1004 | MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash Plating, Screw Hole, 4-40 Thread, 2.34mm PC Tail Length, 29 Circuits, Lead-Free | ![]() |
| NorComp 87832-4020 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 40 Circuits, 0.38 | ![]() |
| NorComp 182-025-213R531 | Female .318" Footprint D-Sub 25 Position Right Angle PCB Dip Solder | ![]() |


