| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 182-025-213R531 |
| Gender: | Receptacle |
| Series: | 182 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX182-025-213R531 |
182-025-213R531
Specifications
Detailed Description
Meet the 182-025-213R531, a high-performance Female .318" Footprint D-Sub 25 Position Right Angle PCB Dip Solder connector. Part of the 182 series, it boasts a robust Steel shell with Nickel Plating for durability. With Gold Flash contact plating, it ensures reliable signal transmission. Operating in a wide temperature range from -55 °C to 105 °C, it is suitable for various environments. Featuring a 5 A current rating and 300 VAC voltage rating, it guarantees efficient power delivery. RoHS compliant and in stock, it meets environmental standards and is readily available. Perfect for IO applications, this connector offers a secure and efficient solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 3-350980-1 | SL156 RECEPTACLE | ![]() |
| NorComp 5102159-8 | A/L UNIV HDR 34P RA | ![]() |
| NorComp 214755-1043 | Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assembly, Dual Row, 600.00mm Length, Tin (Sn) Plating, 4 Circuits, Black | ![]() |
| NorComp 50-84-2030 | 2.13mm Diameter MLX Pin and Socket Receptacle, 3 Circuits, Natural | ![]() |
| NorComp 50-84-2040 | 2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuits, Natural | ![]() |
| NorComp 87832-2020 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 20 Circuits, 0.38 | ![]() |
| NorComp PLT2M-M69 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| NorComp 171-037-103L001 | Male D-Sub 37 Position Straight Solder Cup | ![]() |
| NorComp 178-009-513R491 | Female over Female .750 Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
| NorComp 182-009-213R531 | Female .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


