| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 184A025-292L001 |
| SKU: | TEX184A025-292L001 |
184A025-292L001
| Heilind Number: | TEX184A025-292L001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 184A025-292L001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| NorComp PT06E-18-5SW(027) | Cut Strip - MINI UMNL PIN 22-18 AWG AU | ![]() |
| NorComp PT06E-8-4PY(476) | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| NorComp PT06E-8-4S | 06 MTE SHRD PIN HSG SR LATCH | ![]() |
| NorComp 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| NorComp 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| NorComp 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| NorComp 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| NorComp 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| NorComp 2210-4X10FT | 7000026559 80050049008 | ![]() |
| NorComp 03-09-1032 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| NorComp 15-04-5104 | 2.54mm SL Interim Clip, 10 Circuits, Polarized | ![]() |
| NorComp 19073-0222 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 26.59mm | ![]() |
| NorComp 50011-8000 | 2.00mm Pitch MicroBlade Wire-to-Wire Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |


