| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-025-413R571 |
| Series: | 189 |
| Gender: | Plug over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-025-413R571 |
189-025-413R571
Specifications
Detailed Description
Introducing the 189-025-413R571, a high-performance Male over Female .625" Dual-Port D-Sub 25 Position Right Angle PCB Dip Solder connector. Part of the 189 series, this gold-plated connector ensures reliable signal transmission with a current rating of 5A and voltage rating of 250VAC. Its durable steel shell with nickel plating guarantees longevity, even in harsh environments with an operating temperature range from -55°C to 105°C. Designed for easy PCB installation, it features a right-angle mount for efficient space utilization. With RoHS compliance, you can trust in its environmental responsibility. Perfect for industrial and commercial applications, this connector, part of the STACKED campaign, offers superior connectivity and performance. Elevate your projects with the 189-025-413R571.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 89006-111LF | PF VERT SIGHDR STD12MM5R | ![]() |
| NorComp 505567-0371 | 1.25WB SINGLE RA ASSY 3CKT EMB SGL HDR RA | ![]() |
| NorComp 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |
| NorComp NC4MAH | 4 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount, color coding possible | ![]() |
| NorComp NE8FBH-S | RECEPTACLE ETHERCON CAT5 B SER | ![]() |
| NorComp 189-009-513R571 | Female over Female .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
| NorComp 190-025-163R001 | Male D-Sub 25 Position Right Angle Surface Mount | ![]() |


