| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 684M9W4103L461 |
| Series: | 684M POWER-D |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX684M9W4103L461 |
684M9W4103L461
Specifications
Detailed Description
Introducing the 684M9W4103L461, a high-performance Male Mixed Contact D-Sub connector designed for rugged industrial applications. With a compact right angle PCB dip solder design, this connector offers secure and reliable connectivity in tight spaces. Featuring a durable steel shell with nickel plating, it ensures long-lasting durability in harsh environments. Gold flash contact plating guarantees low contact resistance and high conductivity, perfect for signal and power transmission. With a current rating of 40A for power and 5A for signals, this connector is ideal for high-power applications. RoHS compliant and rated for 300VAC, it meets international safety standards. Trust the 684M9W4103L461 for your demanding connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 61729-0010BLF | USB RECEP B TYPE LF | ![]() |
| NorComp 163A17529X | D-SUB, 9-pos., Plug, Solder pin angled .318, Metal bracket, Quality class 3, UNC 4-40" | ![]() |
| NorComp 43650-0202 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| NorComp 684M7W2103L461 | Male Mixed Contact D-Sub 7W2 Position Right Angle PCB Dip Solder | ![]() |


