| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E09-103R001 |
| Gender: | Plug |
| Series: | 772-E |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder Cup |
| Number of Positions: | 9 |
| Signal Wire Size: | 20-26 AWG |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX772-E09-103R001 |
772-E09-103R001
Specifications
Detailed Description
Introducing the 772-E09-103R001, an IP67 Male D-Sub 9 Position Straight Solder Cup connector from the rugged 772-E series. This plug offers reliable connectivity in harsh environments with its gold flash contact plating and steel shell construction. Operating seamlessly from -55°C to 125°C, it ensures consistent performance in extreme temperatures. With a current rating of 5A and voltage rating of 250VAC, it is suitable for a wide range of applications. Featuring solder cup termination and accommodating 20-26 AWG signal wire sizes, it facilitates easy and secure installation. The nickel-plated finish adds durability, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Perfect for industrial and commercial use, this connector, with SKU 772-E09-103R001, is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 772-E09-203R001 | IP67 Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 772-E15-203R001 | IP67 Female D-Sub 15 Position Straight Solder Cup | ![]() |


