772-E15-203R001

Heilind Number:TEX772-E15-203R001
Manufacturer:NorComp
Manufacturer Number:772-E15-203R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IP67 Female D-Sub 15 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 772-E15-203R001
Gender:Receptacle
Series:772-E
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Termination Method:Solder Cup
Number of Positions:15
Signal Wire Size:20-26 AWG
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:TEX772-E15-203R001

Detailed Description

Introducing the IP67 Female D-Sub 15 Position Straight Solder Cup, part of our rugged 772-E series. This receptacle, with gold flash contact plating, ensures reliable performance in harsh environments with a wide operating temperature range from -55°C to 125°C. Featuring a straight mount angle and steel shell construction with nickel plating, it offers durability and secure connectivity. Ideal for signal applications, it accommodates 20-26 AWG wire sizes and has a current rating of 5A at 250VAC. RoHS compliant and part of our SEAL-D campaign, this connector guarantees both quality and environmental responsibility. The perfect choice for demanding industrial and commercial settings, the 772E15203R001 delivers exceptional performance and longevity.