| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 954-009-030R121 |
| SKU: | TEX954-009-030R121 |
954-009-030R121
| Heilind Number: | TEX954-009-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 954-009-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, 45° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| NorComp 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 213426-1 | PLG HSG,3 POWR,12 SGNL,METRI | ![]() |
| NorComp 3-520107-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| NorComp 5-104505-6 | Cut Strip - MTE PIN 22-26 AWG PLTD | ![]() |
| NorComp 61276-2 | .058 DIA RECPT LP 24-20 | ![]() |
| NorComp 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| NorComp 66589-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |
| NorComp 66741-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| NorComp 3003W3SXX99A10X | Combination D-SUB, 3W3, Socket, Through hole | ![]() |
| NorComp 172253-7023 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 16-18 AWG | ![]() |


