| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 981-025-130R121 |
| SKU: | TEX981-025-130R121 |
981-025-130R121
| Heilind Number: | TEX981-025-130R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 981-025-130R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 25 Position, Right Angle
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| NorComp 5206478-3 | CLAMSHELL SIZE 3 W/RETAINER | ![]() |
| NorComp 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| NorComp 643182-1 | UMNL STR/REL ADAPTER CAP NATL | ![]() |
| NorComp 745255-2 | SPRING LATCH 2/BAG | ![]() |
| NorComp 747973-1 | GROMMET ASSORTMENT, SZ 3,4 & 5 | ![]() |
| NorComp 10114826-00002LF | CONN WTB 1.25MM 2POS HOUSING | ![]() |
| NorComp 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| NorComp 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| NorComp 50013-8100 | 2.00mm Pitch Crimp Terminal, for 51005 Housing | ![]() |
| NorComp 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| NorComp 981-009-130R121 | D-Sub Backshell, 9 Position, Right Angle | ![]() |
| NorComp 981-015-130R121 | D-Sub Backshell, 15 Position, Right Angle | ![]() |


