| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SFSO4404NR |
| SKU: | TEXSFSO4404NR |
SFSO4404NR
| Heilind Number: | TEXSFSO4404NR |
| Manufacturer: | NorComp |
| Manufacturer Number: | SFSO4404NR |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Female, 4-40 Screwlock
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| NorComp 200389-2 | GUIDE PIN KIT | ![]() |
| NorComp 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| NorComp 34112 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| NorComp 34160 | TERMINAL,PG R 16-14 8 | ![]() |
| NorComp 34852 | TERMINAL,PG R 12-10 6 | ![]() |
| NorComp 5205729-1 | CLAMSHELL ASSEMBLY,SIZE 1 | ![]() |
| NorComp 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| NorComp 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| NorComp 87077-2 | MOD IV KEYING PLUG | ![]() |
| NorComp 2073 | TURNABLE JACK SCREW | ![]() |
| NorComp 43020-1001 | Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43031-0010 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| NorComp 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| NorComp 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| NorComp 971-015-030R121 | D-Sub Backshell, 15 Position, 45° Entry | ![]() |


