02350502-000

Heilind Number:TSS02350502-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02350502-000
ECAD Model:
3D Model

Description:

GA-HD GCA-121-500 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02350502-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±12.7 mm, ±.5 in
Linearity:±.25 % of Span
Excitation Frequency:400 - 10000 Hz, .4 - 10 kHz
SKU:TSS02350502-000

Detailed Description

Enhance your industrial operations with the cutting-edge GA-HD GCA-121-500 Rotary & Linear Position Sensor. This high-performance sensor is designed to withstand extreme temperatures, from as low as -55°C to as high as 150°C, ensuring reliable functionality in any environment. With a cylindrical package and a housing diameter of 19.05 mm, it offers easy installation and compatibility with various systems. The sensor operates at a supply voltage of 3 V and features a linear range of ±12.7 mm, providing precise and accurate position measurement. Boasting a linearity of ±0.25% of Span, it guarantees consistent performance. With RoHS compliance, you can trust in the sensor's quality and environmental responsibility. Whether you need to monitor rotary or linear motion, this sensor is the perfect solution for your automation needs. Elevate your systems with the GA-HD GCA-121-500 Rotary & Linear Position Sensor.