| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 02350503-000 |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Package: | Cylindrical |
| Supply Voltage: | 3 V |
| Housing Diameter: | 19.05 mm, .75 in |
| Linear Range: | ±1 in, ±25.4 mm |
| Linearity: | ±.25 % of Span |
| Excitation Frequency: | 400 - 10000 Hz, .4 - 10 kHz |
| SKU: | TSS02350503-000 |
02350503-000
| Heilind Number: | TSS02350503-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 02350503-000 |
| ECAD Model: |
Specifications
Detailed Description
Experience precise linear position sensing with the GA-HD GCA-121-1000 ASSY, designed for high performance in a variety of applications. This sensor offers a wide operating temperature range from -55 to 150°C (-67 to 302°F), ensuring reliability in extreme environments. With a cylindrical package and a housing diameter of 19.05 mm (.75 in), it's compact and easy to integrate. The linear range of ±25.4 mm (±1 in) and excellent linearity of ±.25% of Span guarantee accurate measurements. Operating at a supply voltage of 3V and excitation frequency of .4-10 kHz (400-10000 Hz), this sensor provides consistent and reliable performance. Plus, it's RoHS compliant, meeting environmental standards. Ideal for a range of industries, from automotive to industrial automation, this sensor delivers precision and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 02350502-000 | GA-HD GCA-121-500 ASSY | ![]() |
| TE Connectivity | Sensors 02350614-000 | GA-HD GCA-121-2000 | ![]() |
| TE Connectivity | Sensors 62101011-000 | CONN BNDX PT06A-10-6S(SR) | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 02350499-000 | ![]() | |
| TE Connectivity | Sensors 02350502-000 | ![]() |


