| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 62101011-000 |
| Operating Temperature Range: | 0 - 70 °C, 32 - 158 °F |
| Package: | Cylindrical |
| Analog Output: | ±10 V |
| Supply Voltage: | ±15 V |
| Housing Diameter: | 21.81 mm, .859 in |
| Linearity: | ±.25 % of Span |
| SKU: | TSS62101011-000 |
62101011-000
| Heilind Number: | TSS62101011-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 62101011-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the PT06A-10-6S(SR) CONN BNDX. Designed for optimal performance in a variety of environments, this cylindrical connector offers precise analog output with a range of ±10 V. With a supply voltage of ±15 V and operating temperature range of 0 to 70°C (32 to 158°F), it ensures reliable functionality in both low and high temperature conditions. Its compact .859 inch (21.81 mm) housing diameter makes it suitable for various applications, while its exceptional linearity of ±.25% of Span guarantees accurate signal transmission. Plus, with RoHS compliance, you can trust in its environmental responsibility. Perfect for rotary and linear position sensor setups, this connector is a must-have for any connectivity solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 02350503-000 | GA-HD GCA-121-1000 ASSY | ![]() |
| TE Connectivity | Sensors 02350614-000 | GA-HD GCA-121-2000 | ![]() |


