02350703-000

Heilind Number:TSS02350703-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02350703-000
ECAD Model:
3D Model

Description:

GA-HD LBB-375-PA-100 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02350703-000
Operating Temperature Range:41 - 140 °F, 5 - 60 °C
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.374 in, 9.5 mm
Linear Range:±.1 in, ±2.54 mm
Linearity:±.2 % of Span
Excitation Frequency:2500 - 10000 Hz, 2.5 - 10 kHz
SKU:TSS02350703-000

Detailed Description

Elevate your positioning precision with our GA-HD LBB-375-PA-100 ASSY, designed for seamless integration in a variety of applications. This cylindrical sensor boasts a housing diameter of .374 inches, ensuring a compact fit without compromising on performance. Operating flawlessly in temperatures ranging from 41 to 140 degrees Fahrenheit (5 to 60 degrees Celsius), it offers reliable functionality in diverse environments. With a linear range of ±.1 inches (±2.54 mm) and a linearity tolerance of ±.2% of Span, this sensor delivers accurate results every time. Its excitation frequency of 2500 to 10000 Hz (2.5 to 10 kHz) guarantees efficient operation. Ideal for use in HVAC systems and other applications requiring precise positioning, this sensor is a standout choice for quality and performance. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your sensing capabilities with this cutting-edge rotary and linear position sensor.