02351006-000

Heilind Number:TSS02351006-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02351006-000
ECAD Model:
3D Model

Description:

GA-HD GCD-SE-100 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02351006-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:0 - 5 V, 1 - 6 V
Supply Voltage:8.5 - 28 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.1 in, ±2.54 mm
Linearity:±.25 % of Span
SKU:TSS02351006-000

Detailed Description

Enhance your HVAC system with the GA-HD GCD-SE-100 ASSY, a durable and reliable rotary position sensor designed for precision performance in a wide range of environments. With an operating temperature range of -25 to 85°C (-13 to 185°F), this sensor ensures consistent and accurate readings even in extreme conditions. The cylindrical package, with a housing diameter of 19.05 mm (.75 in), features a 0-5 V analog output and 8.5-28 V supply voltage, making it suitable for various applications. Its linear range of ±2.54 mm (.1 in) and ±.25% of Span linearity guarantee precise measurements, while its robust construction ensures long-term durability. Perfect for monitoring and controlling position in HVAC systems, this sensor is a vital component for optimizing performance and efficiency.