02560413-000

Heilind Number:TSS02560413-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560413-000
ECAD Model:
3D Model

Description:

LVDT HCA 050 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560413-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.05 in, ±1.27 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 10000 Hz, .4 - 10 kHz
SKU:TSS02560413-000

Detailed Description

Upgrade your position sensing capabilities with the LVDT HCA 050 ASSY. This high-performance sensor operates flawlessly in extreme temperatures ranging from -55 to 150 °C (-67 to 302 °F), making it ideal for a wide range of applications. With a cylindrical package and a housing diameter of .75 inches (19.05 mm), it offers a compact and versatile solution. You can rely on its precise linear range of ±.05 inches (±1.27 mm) and exceptional linearity of ±.25% of Span for accurate measurements. The excitation frequency of .4 to 10 kHz (400 to 10000 Hz) ensures reliable performance. Whether you're in the HVAC industry or require advanced position sensing technology, this sensor is a perfect choice. Its compliance with RoHS guidelines underscores our commitment to environmental sustainability. Elevate your sensor capabilities with this innovative solution.