02560415-000

Heilind Number:TSS02560415-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560415-000
ECAD Model:
3D Model

Description:

LVDT HCA 250 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560415-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.25 in, ±6.35 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 10000 Hz, .4 - 10 kHz
SKU:TSS02560415-000

Detailed Description

Enhance your HVAC system with our robust LVDT HCA 250 ASSY, designed for precise position sensing in challenging environments. With an impressive operating temperature range of -55 to 150°C (-67 to 302°F), this sensor delivers reliable performance even in extreme conditions. The cylindrical package, measuring 19.05mm in housing diameter, ensures easy integration into your setup. Offering a linear range of ±6.35mm (±.25in) and exceptional linearity of ±.25% of Span, this sensor provides accurate feedback for critical applications. With a low 3V supply voltage and excitation frequency ranging from 0.4 to 10kHz (400 to 10000Hz), it's both efficient and versatile. Rest assured of its quality and compliance with RoHS standards. Elevate your position sensing capabilities with this advanced solution.