02560541-000

Heilind Number:TSS02560541-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560541-000
ECAD Model:
3D Model

Description:

LVDT E 100 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560541-000
Operating Temperature Range:-55 - 95 °C, -67 - 203 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.1 in, ±2.54 mm
Linearity:±.5 % of Span
Excitation Frequency:.05 - 10 kHz, 50 - 10000 Hz
SKU:TSS02560541-000

Detailed Description

Enhance precision in position detection with our LVDT E 100 ASSY, designed for optimal performance in demanding environments. This cylindrical sensor operates flawlessly in a wide temperature range from -55 to 95 °C (-67 to 203 °F), making it suitable for various industrial applications. With a compact housing diameter of 19.05 mm (.75 in) and a linear range of ±2.54 mm (±.1 in), it offers accurate measurements with a linearity of ±.5% of Span. Powered by a 3 V supply voltage and an excitation frequency range of 50 to 10000 Hz (.05 to 10 kHz), this sensor ensures reliable and consistent output. Additionally, it complies with RoHS regulations, reflecting our commitment to environmental sustainability. Ideal for use in position sensing and HVAC systems, this sensor is a valuable asset for maintaining efficiency and performance in diverse settings.