02560927-000

Heilind Number:TSS02560927-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560927-000
ECAD Model:
3D Model

Description:

R36AS 2.5KHZ +/- 30 DEG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560927-000
Mount Type:Size 15 Servo Mount
Sensor Type:RVDT
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Supply Voltage:3 Vrms
Excitation Frequency:2.5 - 10 kHz
Output:AC Voltage
Nonlinearity:±.5 %
Angular Range:±30°
SKU:TSS02560927-000

Detailed Description

Enhance your system's precision with the R36AS, a high-performance rotary position sensor designed for optimal functionality in demanding environments. Its Size 15 Servo Mount ensures easy integration, while the RVDT sensor type guarantees accurate readings with a wide operating temperature range of -55 to 150°C (-67 to 302°F). With a supply voltage of 3 Vrms and excitation frequency of 2.5-10 kHz, this sensor delivers reliable AC voltage output, with minimal nonlinearity (±0.5%) over an angular range of ±30°. Perfect for applications requiring precise position monitoring, such as HVAC systems, the R36AS is a dependable choice for quality assurance and performance optimization.