02560927-045

Heilind Number:TSS02560927-045
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560927-045
ECAD Model:
3D Model

Description:

R36AS 2.5KHZ +/- 45 DEG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560927-045
Mount Type:Size 15 Servo Mount
Sensor Type:RVDT
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Supply Voltage:3 Vrms
Excitation Frequency:2.5 - 10 kHz
Output:AC Voltage
Nonlinearity:±1 %
Angular Range:±45°
SKU:TSS02560927-045

Detailed Description

Enhance positioning accuracy with the R36AS, a high-performance rotary position sensor designed for critical applications. Operating within a wide temperature range of -55 to 150°C (-67 to 302°F), this sensor delivers reliable performance in harsh environments. With an excitation frequency of 2.5 to 10 kHz and an angular range of ±45°, it provides precise measurements with a nonlinearity of just ±1%. The AC voltage output ensures seamless integration, making it ideal for use in HVAC systems and other industrial settings. Trust in the R36AS for dependable and accurate rotary position sensing.