02560967-002

Heilind Number:TSS02560967-002
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560967-002
ECAD Model:
3D Model

Description:

LVDT PTS-420 1000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560967-002
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:4 - 20 mA
Supply Voltage:10.5 - 28 V
Housing Diameter:1.05 in, 26.67 mm
Linear Range:±1 in, ±25.4 mm
Linearity:±.5 - ±1.25 % of Span
SKU:TSS02560967-002

Detailed Description

Enhance your industrial operations with the LVDT PTS-420 1000, a high-performance linear position sensor designed for precision and reliability. Operating seamlessly in temperatures ranging from -25 to 85 °C (-13 to 185 °F), this cylindrical sensor guarantees consistent performance in diverse environments. With an analog output of 4-20 mA and a supply voltage of 10.5-28 V, it offers seamless integration into your systems. Its compact housing, with a diameter of 1.05 inches (26.67 mm), ensures easy installation. Delivering a linear range of ±25.4 mm (±1 inch) with exceptional accuracy (linearity of ±0.5-±1.25% of Span), it provides precise measurements for critical applications. Whether in position sensing or HVAC systems, this sensor is a dependable choice. Please note that it does not comply with RoHS regulations. Elevate your sensor capabilities with this advanced solution.