05282946-006

Heilind Number:TSS05282946-006
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:05282946-006
Datasheet:Manual/User Guide
ECAD Model:
3D Model

Description:

ROD CORE #4-40 6"L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 05282946-006
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:.188 in, 4.78 mm
Linearity:±.25 % of Span
SKU:TSS05282946-006

Detailed Description

Enhance your positioning systems with our high-performance ROD CORE #4-40, featuring a durable 6-inch length for optimal precision. Designed for reliability in a wide temperature range of 0-70°C (32-158°F), this sensor guarantees accurate readings even in challenging environments. With an analog output of ±10 V and operating on a supply voltage of ±15 V, it ensures consistent performance. Its compact cylindrical housing, measuring 0.188 inches in diameter, offers easy integration into various setups. Enjoy peace of mind with its excellent linearity of ±0.25% of Span, perfect for demanding applications in HVAC systems and beyond. Rest assured of its environmental responsibility with RoHS compliance. Elevate your sensor capabilities with this essential component for rotary and linear position sensing.