05282977-006

Heilind Number:TSS05282977-006
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:05282977-006
ECAD Model:
3D Model

Description:

ROD CORE MTRC M3X0.5 6"L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 05282977-006
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:.188 in, 4.78 mm
Linearity:±.25 % of Span
SKU:TSS05282977-006

Detailed Description

Enhance your control systems with the precision of our ROD CORE MTRC M3X0.5 6"L sensor. Operating seamlessly in a temperature range of 0-70°C (32-158°F), this cylindrical sensor offers reliable performance in various environments. With an analog output of ±10 V and a supply voltage of ±15 V, it delivers accurate readings for optimal system functionality. The .188-inch (4.78 mm) housing diameter ensures easy integration, while its ±.25% of span linearity guarantees dependable results. Perfect for applications in HVAC systems and beyond, this sensor is a valuable addition to your inventory. Rest assured, it meets high-quality standards for performance and durability.