02560967-003

Heilind Number:TSS02560967-003
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560967-003
ECAD Model:
3D Model

Description:

LVDT PTS-420 2000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560967-003
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:4 - 20 mA
Supply Voltage:10.5 - 28 V
Housing Diameter:1.05 in, 26.67 mm
Linear Range:±2 in, ±50.8 mm
Linearity:±.5 - ±1.25 % of Span
SKU:TSS02560967-003

Detailed Description

Enhance your system performance with the LVDT PTS-420 2000, a high-precision position sensor designed for reliable operation in a wide temperature range of -25 to 85°C (-13 to 185°F). Featuring a cylindrical package with a 1.05-inch (26.67 mm) housing diameter, this sensor offers seamless integration into various applications. With an analog output of 4-20 mA and a supply voltage of 10.5-28 V, it delivers accurate and consistent measurements. The sensor's linear range of ±50.8 mm (±2 in) and exceptional linearity of ±0.5-±1.25% of Span ensure precise positioning control. Ideal for industries requiring robust and efficient sensor solutions, this RoHS-compliant device is part of our comprehensive range of position sensors, catering to diverse needs in HVAC and beyond. Elevate your system's performance with the LVDT PTS-420 2000.